3273590
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273590

DigiKey Part Number
277-18303-ND
Manufacturer
Manufacturer Product Number
3273590
Description
TERM BLK 18POS BLACK/YELLOW
Customer Reference
Detailed Description
18 Position Terminal Block Black, Yellow Middle 28.6mm
Datasheet
 Datasheet
EDA/CAD Models
3273590 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Middle
Mounting Type
DIN Rail
Number of Positions
18
Number of Levels
1
Terminal - Width
28.6mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
800 V
Current - UL
32 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
Block of 9
Housing Color
Black, Yellow
Length
2.287" (58.10mm)
Height (Max)
1.276" (32.40mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Operating Temperature
-60°C ~ 130°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿309.08000฿309.08