3274161 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 14
Unit Price: ฿9.05000
Datasheet
3274161
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3274161

DigiKey Part Number
277-3274161-ND
Manufacturer
Manufacturer Product Number
3274161
Description
TERM BLK 18POS PINK
Customer Reference
Detailed Description
18 Position Terminal Block Pink Middle 46.9mm
Datasheet
 Datasheet
EDA/CAD Models
3274161 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Middle
Mounting Type
DIN Rail
Number of Positions
18
Number of Levels
1
Terminal - Width
46.9mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
690 V
Current - UL
5 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.14-4mm²
Features
Block of 9
Housing Color
Pink
Length
1.126" (28.60mm)
Height (Max)
1.236" (31.40mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 10mm
Operating Temperature
-60°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes