3274210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3274210

DigiKey Part Number
277-16186-ND
Manufacturer
Manufacturer Product Number
3274210
Description
TERM BLK 19POS GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
19 Position Terminal Block Gray Middle 56.0mm
Datasheet
 Datasheet
EDA/CAD Models
3274210 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
DIN Rail
Number of Positions
19
Number of Levels
1
Terminal - Width
56.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
500 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
Block of 9
Housing Color
Gray
Length
1.110" (28.19mm)
Height (Max)
1.299" (33.00mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿185.15000฿185.15