
3969959 | |
---|---|
DigiKey Part Number | 3969959-ND |
Manufacturer | |
Manufacturer Product Number | 3969959 |
Description | TEST TERMINAL STRIP 20POS GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Test Terminal Strip For CLIPLINE RSCWE Series |
Datasheet | Datasheet |
EDA/CAD Models | 3969959 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Terminal Strip | |
Number of Positions | 20 | |
For Use With/Related Products | CLIPLINE RSCWE Series | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿42,904.88000 | ฿42,904.88 |