
5020768 | |
---|---|
DigiKey Part Number | 5020768-ND |
Manufacturer | |
Manufacturer Product Number | 5020768 |
Description | JUMPER TERM BLK 6POS FLAT PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 6 | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | - | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ฿230.65300 | ฿2,306.53 |