


BRD1163C-TL | |
---|---|
DigiKey Part Number | 596-BRD1163C-TLTR-ND - Tape & Reel (TR) 596-BRD1163C-TLCT-ND - Cut Tape (CT) 596-BRD1163C-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRD1163C-TL |
Description | IC HALF BRIDGE DRVR 3A INSOP24C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose Power MOSFET InSOP-24C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC Motors, General Purpose | |
Interface | Analog, Logic, PWM | |
Load Type | Capacitive and Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | 1.53Ohm LS, 1.53Ohm HS | |
Current - Output / Channel | 3A | |
Current - Peak Output | - | |
Voltage - Supply | - | |
Voltage - Load | 600V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿48.10000 | ฿48.10 |
100 | ฿39.71500 | ฿3,971.50 |
1,000 | ฿33.80000 | ฿33,800.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ฿33.80017 | ฿67,600.34 |
10,000 | ฿28.60010 | ฿286,001.00 |