
BWQC00453226330K00 | |
---|---|
DigiKey Part Number | 553-BWQC00453226330K00TR-ND - Tape & Reel (TR) 553-BWQC00453226330K00CT-ND - Cut Tape (CT) 553-BWQC00453226330K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWQC00453226330K00 |
Description | INDUCTOR RF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 310 mA 1Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.142" W (4.50mm x 3.60mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿14.30000 | ฿14.30 |
10 | ฿11.73300 | ฿117.33 |
100 | ฿9.64930 | ฿964.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ฿8.41490 | ฿4,207.45 |
1,000 | ฿7.93455 | ฿7,934.55 |
1,500 | ฿7.66610 | ฿11,499.15 |
2,500 | ฿7.34136 | ฿18,353.40 |
3,500 | ฿7.13514 | ฿24,972.99 |
5,000 | ฿6.92296 | ฿34,614.80 |
12,500 | ฿6.40708 | ฿80,088.50 |
25,000 | ฿6.10594 | ฿152,648.50 |