Image for GPSCP09 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPSCP09

DigiKey Part Number
553-GPSCP09-ND
Manufacturer
Manufacturer Product Number
GPSCP09
Description
ANTENNA WHITE TRIBAND PIFA EXT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Dome SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Dome
Manufacturer
Pulse Electronics
Number of Bands
3
Packaging
Bag
VSWR
2
Part Status
Active
Gain
2dBi, 5dBi, 26dBi
RF Family/Standard
Navigation
Termination
SMA
Frequency Group
Wide Band
Ingress Protection
IP67
Frequency (Center/Band)
892MHz, 1.575GHz, 1.94GHz
Height (Max)
1.300" (33.02mm)
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.71GHz
Applications
GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bag
QuantityUnit PriceExt Price
13฿4,085.24385฿53,108.17