PYCASE-BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYCASE BLUE

DigiKey Part Number
1871-1007-ND
Manufacturer
Manufacturer Product Number
PYCASE BLUE
Description
CASE PLAS CLR/BLU 3.03"LX2.56"W
Customer Reference
Detailed Description
Case Plastic, Non Specified Clear, Blue Hand Held, Split Sides 3.031" L x 2.559" W (77.00mm x 65.00mm) X 1.122" (28.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Discontinued at Digi-Key
Container Type
Case
Size / Dimension
3.031" L x 2.559" W (77.00mm x 65.00mm)
Height
1.122" (28.50mm)
Area (L x W)
7.75in² (50.0cm²)
Design
Hand Held, Split Sides
Material
Color
Clear, Blue
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in THB
Bag
QuantityUnit PriceExt Price
100฿319.55300฿31,955.30