
EG06ELA-512-SGA | |
---|---|
DigiKey Part Number | 2958-EG06ELA-512-SGATR-ND - Tape & Reel (TR) 2958-EG06ELA-512-SGACT-ND - Cut Tape (CT) 2958-EG06ELA-512-SGADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EG06ELA-512-SGA |
Description | RF TXRX MOD CELL NAV SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, LTE, WCDMA Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EG06ELA-512-SGA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 300Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, PCM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MDM9240-1 | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.3V | |
Current - Receiving | 18mA | |
Current - Transmitting | 18mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿4,415.78000 | ฿4,415.78 |
10 | ฿3,604.83500 | ฿36,048.35 |
25 | ฿3,371.39400 | ฿84,284.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | ฿3,221.38060 | ฿161,069.03 |
100 | ฿3,091.15630 | ฿309,115.63 |