
FCS945RACMD | |
|---|---|
DigiKey Part Number | 2958-FCS945RACMDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCS945RACMD |
Description | WI-FI 4 & BLUETOOTH 5.2, DUAL BA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 16-QAM, 64-QAM, BPSK, CCK, DQPSK, QPSK | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | PCM, SDIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 1.62V ~ 1.98V, 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | 10mA ~ 335mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 44-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ฿158.05636 | ฿632,225.44 |

