1105-7521-003 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 95
Unit Price: ฿908.70000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 715
Unit Price: ฿681.20000
Datasheet
1105-7521-003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1105-7521-003

DigiKey Part Number
2201-1105-7521-003-ND
Manufacturer
Manufacturer Product Number
1105-7521-003
Description
SMC F RA NA CR 2.6/50S
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
SMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-174, 179, 316
Fastening Type
Threaded
Frequency - Max
10 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.50dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿783.90000฿783.90
10฿666.12000฿6,661.20
25฿624.41600฿15,610.40
50฿594.62000฿29,731.00
100฿566.25730฿56,625.73
250฿530.83940฿132,709.85
500฿505.53620฿252,768.10
Manufacturers Standard Package