R412520124 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: ฿5,853.25000
Datasheet
R412520124
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R412520124

DigiKey Part Number
2201-R412520124-ND
Manufacturer
Manufacturer Product Number
R412520124
Description
ATTENUATOR: TNC 20DB 3GHZ 1W 50O
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 3 GHz 50 Ohms 1W TNC In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
R412520124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
1W
Impedance
50 Ohms
Package / Case
TNC In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
5฿3,624.33600฿18,121.68
Manufacturers Standard Package