
R434512004 | |
---|---|
DigiKey Part Number | 2201-R434512004-ND |
Manufacturer | |
Manufacturer Product Number | R434512004 |
Description | POWER DIVIDER 2W SMA 0.7-2.7GHZ |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 700 MHz ~ 2.7 GHz Isolation (Min) 20dB, 1.3 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 0.4dB | |
Frequency | 700 MHz ~ 2.7 GHz | |
Specifications | Isolation (Min) 20dB, 1.3 VSWR (Max) | |
Size / Dimension | 2.000" L x 2.000" W x 0.394" H (50.80mm x 50.80mm x 10.00mm) | |
Package / Case | Module, SMA Connectors |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | ฿36,300.48600 | ฿181,502.43 |