Hex Standoff Threaded #10-32 Aluminum 0.875" (22.23mm) 7/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4581-1032-AL

DigiKey Part Number
1772-3108-ND
Manufacturer
Manufacturer Product Number
4581-1032-AL
Description
HEX STANDOFF #10-32 ALUM 7/8"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #10-32 Aluminum 0.875" (22.23mm) 7/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.313" (7.95mm) 5/16" Hex
Between Board Height
0.875" (22.23mm) 7/8"
Length - Overall
1.250" (31.75mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿48.50000฿48.50
5฿40.86600฿204.33
10฿38.18200฿381.82
25฿35.05880฿876.47
50฿32.98300฿1,649.15
100฿31.13700฿3,113.70
250฿28.98836฿7,247.09
500฿27.56132฿13,780.66
1,000฿26.28364฿26,283.64
Manufacturers Standard Package