25 MHz ±7ppm Crystal 13pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-25.000-13-F-0715-EXT-TR-NS1

DigiKey Part Number
2151-RH100-25.000-13-F-0715-EXT-TR-NS1TR-ND - Tape & Reel (TR)
2151-RH100-25.000-13-F-0715-EXT-TR-NS1CT-ND - Cut Tape (CT)
2151-RH100-25.000-13-F-0715-EXT-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-25.000-13-F-0715-EXT-TR-NS1
Description
CRYSTAL 25.0MHZ 13PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±7ppm Crystal 13pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
13pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±7ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TZ2892BTST344606-TZ2892BCT-ND฿89.88000Parametric Equivalent
XTL571150-M118-108Siward7523994-XTL571150-M118-108CT-ND฿18.10000Parametric Equivalent
In-Stock: 2,542
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿8.08000฿8.08
10฿6.95100฿69.51
25฿6.58240฿164.56
50฿6.30440฿315.22
100฿6.04570฿604.57
250฿5.71724฿1,429.31
500฿5.48058฿2,740.29
1,000฿5.25395฿5,253.95
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿3.57354฿10,720.62
6,000฿3.42563฿20,553.78
9,000฿3.34202฿30,078.18
15,000฿3.23957฿48,593.55
21,000฿3.17382฿66,650.22
30,000฿3.10561฿93,168.30
Manufacturers Standard Package