
RACM40-05SK/OF/PCB-T | |
---|---|
DigiKey Part Number | 945-RACM40-05SK/OF/PCB-T-ND |
Manufacturer | |
Manufacturer Product Number | RACM40-05SK/OF/PCB-T |
Description | AC/DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 6A 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM40-05SK/OF/PCB-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Applications | Medical | |
Features | Standby Output, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 3.08" L x 1.60" W x 1.14" H (78.3mm x 40.6mm x 28.9mm) | |
Approval Agency | CE, CSA, cURus | |
Line Regulation | ±0.1% | |
Load Regulation | 0.7% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.79000 | $25.79 |
5 | $24.82800 | $124.14 |
10 | $24.42600 | $244.26 |
25 | $23.90320 | $597.58 |
50 | $23.51420 | $1,175.71 |
100 | $23.13140 | $2,313.14 |
250 | $22.63416 | $5,658.54 |
500 | $18.80000 | $9,400.00 |