
REC3-4815DRWZ/H2/A | |
---|---|
DigiKey Part Number | 945-2350-5-ND |
Manufacturer | |
Manufacturer Product Number | REC3-4815DRWZ/H2/A |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-4815DRWZ/H2/A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿875.23000 | ฿875.23 |
5 | ฿842.59600 | ฿4,212.98 |
10 | ฿828.94500 | ฿8,289.45 |
25 | ฿811.18720 | ฿20,279.68 |
50 | ฿797.99200 | ฿39,899.60 |
100 | ฿784.99200 | ฿78,499.20 |
250 | ฿768.11800 | ฿192,029.50 |