RP40-GW/HC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP40-4812SGW

DigiKey Part Number
945-1284-ND
Manufacturer
Manufacturer Product Number
RP40-4812SGW
Description
DC DC CONVERTER 12V 40W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 3.33A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
RP40-4812SGW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3.33A
Power (Watts)
40 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 95°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿3,654.95000฿3,654.95
5฿3,503.04600฿17,515.23
10฿3,446.07300฿34,460.73
25฿3,372.10920฿84,302.73
50฿3,317.13200฿165,856.60
100฿2,811.26950฿281,126.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.