
RS6-053.3S | |
---|---|
DigiKey Part Number | RS6-053.3S-ND |
Manufacturer | |
Manufacturer Product Number | RS6-053.3S |
Description | DC DC CONVERTER 3.3V 6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.3A 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS6-053.3S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.3A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿495.63000 | ฿495.63 |
5 | ฿477.16600 | ฿2,385.83 |
10 | ฿469.46300 | ฿4,694.63 |
25 | ฿459.42000 | ฿11,485.50 |
50 | ฿451.95160 | ฿22,597.58 |
100 | ฿444.60000 | ฿44,460.00 |
250 | ฿435.05152 | ฿108,762.88 |
500 | ฿427.95286 | ฿213,976.43 |