
LD4SG5P0 | |
---|---|
DigiKey Part Number | LD4SG5P0-ND |
Manufacturer | |
Manufacturer Product Number | LD4SG5P0 |
Description | PROCESS METER LED CHAS MOUNT |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Process Meter LED - Red Characters Display Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process Meter | |
Measuring Type | Process | |
Measuring Range | ±24mVDC, ±240mVDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 5 | |
Display Characters - Height | 4.000" (101.00mm) | |
Output Type | Relay (2) | |
Voltage - Supply | 40 ~ 250VAC, 21.6 ~ 250VDC | |
Panel Cutout Dimensions | - | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Serial Communications Output | |
Operating Temperature | 0°C ~ 65°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿60,560.18000 | ฿60,560.18 |