24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24-TSSOP
24-TSSOP

841S104EGILF

DigiKey Part Number
800-2922-5-ND
Manufacturer
Manufacturer Product Number
841S104EGILF
Description
IC CLOCK GENERATOR PCI 24-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) IC 100MHz 1 Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
841S104EGILF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
Crystal
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in THB
Tube
QuantityUnit PriceExt Price
62฿425.53516฿26,383.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.