
AT25QL0321C-UDUE-T | |
|---|---|
DigiKey Part Number | 1695-AT25QL0321C-UDUE-TCT-ND - Cut Tape (CT) 1695-AT25QL0321C-UDUE-TDKR-ND - Digi-Reel® 1695-AT25QL0321C-UDUE-TTR-ND |
Manufacturer | |
Manufacturer Product Number | AT25QL0321C-UDUE-T |
Description | 8-BALL WLCSP IND TEP, WIDE VCC, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI 133 MHz 7 ns 8-WLCSP (1.56x1.24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® - | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 500µs, 1.5ms | |
Access Time | 7 ns | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP (1.56x1.24) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿19.07000 | ฿19.07 |
| 10 | ฿17.84600 | ฿178.46 |
| 25 | ฿17.38080 | ฿434.52 |
| 50 | ฿17.02500 | ฿851.25 |
| 100 | ฿16.65640 | ฿1,665.64 |
| 250 | ฿16.16760 | ฿4,041.90 |
| 500 | ฿15.79644 | ฿7,898.22 |
| 1,000 | ฿15.42464 | ฿15,424.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿14.83861 | ฿44,515.83 |
| 6,000 | ฿14.47236 | ฿86,834.16 |
| 9,000 | ฿14.26008 | ฿128,340.72 |
| 15,000 | ฿13.99516 | ฿209,927.40 |
| 21,000 | ฿13.82232 | ฿290,268.72 |

