
D6417751RBA240HVU0 | |
---|---|
DigiKey Part Number | D6417751RBA240HVU0-ND |
Manufacturer | |
Manufacturer Product Number | D6417751RBA240HVU0 |
Description | IC MCU 32BIT ROMLESS 256BGA |
Customer Reference | |
Detailed Description | SH-4 SuperH® SH7750 Microcontroller IC 32-Bit 240MHz ROMless 256-BGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | SH-4 | |
Core Size | 32-Bit | |
Speed | 240MHz | |
Connectivity | EBI/EMI, FIFO, SCI, SmartCard | |
Peripherals | DMA, POR, WDT | |
Number of I/O | 39 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.4V ~ 1.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 256-BGA (27x27) | |
Package / Case | 256-BBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | ฿1,589.34750 | ฿63,573.90 |