


ISL81801FVEZ-T7A | |
---|---|
DigiKey Part Number | 20-ISL81801FVEZ-T7ATR-ND - Tape & Reel (TR) 20-ISL81801FVEZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL81801FVEZ-T7A |
Description | 80V BI-DIRECTIONAL BUCK-BOOST CO |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 4 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 80V | |
Frequency - Switching | 100kHz ~ 600kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Off Time Control, On Time Control, Phase Control, Power Good, Power On Reset, Pulse Skipping, Ramp, Sequencing, Soft Star, Tracking | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 38-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿442.33000 | ฿442.33 |
10 | ฿348.56300 | ฿3,485.63 |
25 | ฿325.16920 | ฿8,129.23 |
100 | ฿299.43550 | ฿29,943.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ฿287.17132 | ฿71,792.83 |
500 | ฿279.78016 | ฿139,890.08 |
750 | ฿276.07840 | ฿207,058.80 |