


ISL84581IVZ | |
---|---|
DigiKey Part Number | ISL84581IVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL84581IVZ |
Description | IC MUX 8:1 60OHM 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 60Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL84581IVZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 60Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 50ns, 35ns | |
-3db Bandwidth | - | |
Charge Injection | 0.3pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 21pF | |
Current - Leakage (IS(off)) (Max) | 20pA (Typ) | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿78.65000 | ฿78.65 |
10 | ฿58.40300 | ฿584.03 |
25 | ฿53.33920 | ฿1,333.48 |
100 | ฿47.77180 | ฿4,777.18 |
250 | ฿45.11780 | ฿11,279.45 |
960 | ฿42.27167 | ฿40,580.80 |
1,920 | ฿41.17513 | ฿79,056.25 |
2,880 | ฿40.62624 | ฿117,003.57 |
5,760 | ฿39.82125 | ฿229,370.40 |