28 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL88739BHRZ

DigiKey Part Number
ISL88739BHRZ-ND
Manufacturer
Manufacturer Product Number
ISL88739BHRZ
Description
IC BATT CHG LI-ION 2-4CELL 32QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 32-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2 ~ 4
Current - Charging
-
Programmable Features
-
Fault Protection
Over Current
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
22V
Interface
I2C, SMBus
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 676
Check for Additional Incoming Stock
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿185.25000฿185.25
10฿141.89500฿1,418.95
75฿121.18173฿9,088.63
150฿116.36300฿17,454.45
300฿112.39910฿33,719.73
525฿109.71691฿57,601.38
1,050฿106.92779฿112,274.18
2,550฿104.06615฿265,368.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.