
R5F102A7GSP#30 | |
---|---|
DigiKey Part Number | R5F102A7GSP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F102A7GSP#30 |
Description | IC MCU 16BIT 4KB FLASH 30LSSOP |
Customer Reference | |
Detailed Description | RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 4KB (4K x 8) FLASH 30-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 30-LSSOP | |
Package / Case | 30-LSSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿54.28000 | ฿54.28 |
10 | ฿39.78000 | ฿397.80 |
25 | ฿36.16600 | ฿904.15 |
210 | ฿30.59490 | ฿6,424.93 |