RXv2 RX71M Microcontroller IC 32-Bit 240MHz 2MB (2M x 8) FLASH 100-TFLGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F571MFGDLJ#20

DigiKey Part Number
R5F571MFGDLJ#20-ND
Manufacturer
Manufacturer Product Number
R5F571MFGDLJ#20
Description
IC MCU 32BIT 2MB FLASH 100TFLGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX71M Microcontroller IC 32-Bit 240MHz 2MB (2M x 8) FLASH 100-TFLGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
R5F571MFGDLJ#20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RXv2
Core Size
32-Bit
Speed
240MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
78
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x12b, 14x12b; D/A 1x12
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TFLGA (7x7)
Package / Case
100-TFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 416
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in THB
Tray
QuantityUnit PriceExt Price
1฿652.74000฿652.74
10฿520.57800฿5,205.78
25฿487.51040฿12,187.76
100฿451.17810฿45,117.81
416฿425.99594฿177,214.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.