
R7FS3A6783A01CNB#AC0 | |
|---|---|
DigiKey Part Number | R7FS3A6783A01CNB#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R7FS3A6783A01CNB#AC0 |
Description | IC MCU 32BIT 256KB FLASH 64HWQFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-HWQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | R7FS3A6783A01CNB#AC0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 18x14b; D/A 3x8b, 3x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | Supplier Device Package 64-HWQFN (8x8) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 64-WFQFN Exposed Pad |
Number of I/O 52 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7FS3A6783A01CNB#AA0 | Renesas Electronics Corporation | 257 | 559-R7FS3A6783A01CNB#AA0-ND | ฿218.55000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿218.55000 | ฿218.55 |
| 10 | ฿168.18100 | ฿1,681.81 |
| 25 | ฿155.62360 | ฿3,890.59 |

