
RC32614A-EVK | |
---|---|
DigiKey Part Number | 800-RC32614A-EVK-ND |
Manufacturer | |
Manufacturer Product Number | RC32614A-EVK |
Description | EVAL BOARD FOR RC32614A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RC32614A - Clock Synchronizer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Synchronizer | |
Embedded | No | |
Utilized IC / Part | RC32614A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿58,500.00000 | ฿58,500.00 |