
RTK5572TKCS00000BE | |
---|---|
DigiKey Part Number | 559-RTK5572TKCS00000BE-ND |
Manufacturer | |
Manufacturer Product Number | RTK5572TKCS00000BE |
Description | RX72T R5F572T EVAL BRD |
Customer Reference | |
Detailed Description | RX72T, R5F572T Renesas Starter Kit (RSK) RX RX MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MCU 32-Bit | |
Core Processor | RX | |
Platform | ||
Utilized IC / Part | RX72T, R5F572T | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | Pmod | |
Suggested Programming Environment | CS+, e2 studio | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿12,153.05000 | ฿12,153.05 |