
RV1S9207ACCSP-10YV#SC0 | |
---|---|
DigiKey Part Number | 559-RV1S9207ACCSP-10YV#SC0-ND |
Manufacturer | |
Manufacturer Product Number | RV1S9207ACCSP-10YV#SC0 |
Description | OPTOISOLTR 5KV PUSH PULL 5-LSSO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 50kV/µs CMTI 5-LSSO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 600 mA | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Rise / Fall Time (Typ) | 6ns, 7ns | |
Voltage - Forward (Vf) (Typ) | 1.56V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, Gull Wing | |
Supplier Device Package | 5-LSSO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿164.78000 | ฿164.78 |
20 | ฿113.65250 | ฿2,273.05 |
100 | ฿97.76980 | ฿9,776.98 |
500 | ฿86.92450 | ฿43,462.25 |
1,000 | ฿83.39858 | ฿83,398.58 |
2,000 | ฿80.41670 | ฿160,833.40 |