
XLH526125.000000I | |
---|---|
DigiKey Part Number | 631-1308-ND |
Manufacturer | |
Manufacturer Product Number | XLH526125.000000I |
Description | XTAL OSC XO 125.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 32mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.203" L x 0.132" W (5.15mm x 3.35mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿74.10000 | ฿74.10 |
10 | ฿64.41500 | ฿644.15 |
25 | ฿60.90520 | ฿1,522.63 |
50 | ฿58.38300 | ฿2,919.15 |
100 | ฿55.96830 | ฿5,596.83 |
250 | ฿52.93080 | ฿13,232.70 |
500 | ฿50.74356 | ฿25,371.78 |
1,000 | ฿48.64860 | ฿48,648.60 |
3,000 | ฿45.50693 | ฿136,520.79 |