
XTL312625.000000I | |
---|---|
DigiKey Part Number | 800-XTL312625.000000I-ND |
Manufacturer | |
Manufacturer Product Number | XTL312625.000000I |
Description | 625.000000 MHZ 1.8VDC LVDS 3225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 625 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 625 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±3ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 85mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿397.15000 | ฿397.15 |
10 | ฿311.93500 | ฿3,119.35 |
25 | ฿290.62800 | ฿7,265.70 |
100 | ฿267.21500 | ฿26,721.50 |
300 | ฿254.15760 | ฿76,247.28 |
500 | ฿249.32960 | ฿124,664.80 |
1,000 | ฿243.79550 | ฿243,795.50 |