PWWR0016F2R70K9
cms-photo-disclaimer

PWWR0016F4K70K9

cms-digikey-product-number
4506-PWWR0016F4K70K9-ND
cms-manufacturer
cms-manufacturer-product-number
PWWR0016F4K70K9
cms-description
4.7 KOHMS 1% 16W 100PPM/
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
4.7 kOhms ±1% 16W Through Hole Resistor Axial Wirewound
cms-datasheet
 cms-datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 370°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.453" Dia x 2.028" L (11.50mm x 51.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 179
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
cms-quantitycms-unit-pricecms-ext-price
1฿117.00000฿117.00
10฿86.02800฿860.28
30฿77.81600฿2,334.48
60฿73.97550฿4,438.53
120฿70.91500฿8,509.80
270฿68.11519฿18,391.10
510฿66.38731฿33,857.53
1,020฿64.87255฿66,170.00
5,010฿62.45780฿312,913.58
cms-manufacturer-standard-package