
CARLTON-8T16 | |
---|---|
DigiKey Part Number | 357-CARLTON-8T16-ND |
Manufacturer | |
Manufacturer Product Number | CARLTON-8T16 |
Description | IC'S AND MODULES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 868MHz FM, LoRa Handheld, 16 Channel, Relay |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | FM, LoRa | |
Frequency | 868MHz | |
Applications | General Remote Control | |
Interface | Handheld, 16 Channel, Relay | |
Sensitivity | - | |
Power - Output | 22dBm | |
Data Rate (Max) | - | |
Features | IP67, 16km Range | |
Voltage - Supply | 3V ~ 5V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿13,406.58000 | ฿13,406.58 |
10 | ฿11,911.67300 | ฿119,116.73 |
25 | ฿11,395.78720 | ฿284,894.68 |