
ESP32-C3-13 | |
---|---|
DigiKey Part Number | 357-ESP32-C3-13-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-C3-13 |
Description | RF TXRX MOD BT WIFI THIPEX SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace, I-PEX Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 64-QAM, BPSK, CCK, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 18dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PWM, UART | |
Antenna Type | PCB Trace, I-PEX | |
Utilized IC / Part | ESP32-C3 | |
Memory Size | 4MB Flash, 384kB ROM, 408kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 90mA ~ 93mA | |
Current - Transmitting | 280mA ~ 350mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 18-SMD Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿250.58000 | ฿250.58 |
10 | ฿217.32800 | ฿2,173.28 |