
FOBOEM-4S4 | |
---|---|
DigiKey Part Number | 357-FOBOEM-4S4-ND |
Manufacturer | |
Manufacturer Product Number | FOBOEM-4S4 |
Description | WIRELESS FINISHED DEVICE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Receiver 433MHz Receiver 19.2kBaud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Receiver | |
Modulation or Protocol | - | |
Frequency | 433MHz | |
Applications | Remote Control | |
Interface | Receiver | |
Sensitivity | -121dBm | |
Power - Output | - | |
Data Rate (Max) | 19.2kBaud | |
Features | IP68, 200m Range | |
Voltage - Supply | 1.8V ~ 3.6V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | ฿1,513.36500 | ฿3,026.73 |
10 | ฿1,380.79500 | ฿13,807.95 |
25 | ฿1,313.09120 | ฿32,827.28 |
100 | ฿1,220.36200 | ฿122,036.20 |
250 | ฿1,164.93780 | ฿291,234.45 |