
1N5234C | |
|---|---|
DigiKey Part Number | 2156-1N5234C-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N5234C |
Description | DIODE ZENER 6.2V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 4 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Bulk: | 202000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,304 | ฿1.29320 | ฿10,738.73 |

