
1N914TR | |
---|---|
DigiKey Part Number | 2156-1N914TR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N914TR |
Description | DIODE STANDARD 100V 200MA DO35 |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
9,458 | ฿0.97500 | ฿9,221.55 |