TP3071N-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATTINY2313V-10PU

DigiKey Part Number
2156-ATTINY2313V-10PU-ND
Manufacturer
Manufacturer Product Number
ATTINY2313V-10PU
Description
IC MCU 8BIT 2KB FLASH 20DIP
Customer Reference
Detailed Description
AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 2KB (1K x 16) FLASH 20-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
10MHz
Connectivity
SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
20-PDIP
Package / Case
20-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,735
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate ฿3,120.00 flat rate shipping fee will apply
All prices are in THB
Bulk
QuantityUnit PriceExt Price
118฿82.55000฿9,740.90