
CSD18542KCS | |
|---|---|
DigiKey Part Number | 296-CSD18542KCS-ND |
Manufacturer | |
Manufacturer Product Number | CSD18542KCS |
Description | MOSFET N-CH 60V 200A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 170A (Tc) 200W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | CSD18542KCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5070 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 200W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿94.25000 | ฿94.25 |
| 50 | ฿51.75300 | ฿2,587.65 |
| 100 | ฿43.63450 | ฿4,363.45 |
| 500 | ฿35.44906 | ฿17,724.53 |
| 1,000 | ฿31.40800 | ฿31,408.00 |
| 2,000 | ฿30.07827 | ฿60,156.54 |
| 5,000 | ฿29.49993 | ฿147,499.65 |




