
CY2XF33LXC533T | |
|---|---|
DigiKey Part Number | 2156-CY2XF33LXC533T-ND |
Manufacturer | |
Manufacturer Product Number | CY2XF33LXC533T |
Description | CLOCK GENERATOR, 690MHZ CDSO6 |
Customer Reference | |
Detailed Description | LVDS XO (Standard) Pin Configurable Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Frequency - Output 1 | 200MHz, 350MHz, 400MHz, 533MHz | |
Frequency - Output 2 | - | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | - | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±35ppm | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 120mA | |
Ratings | - | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height | 0.051" (1.30mm) | |
Package / Case | 6-SMD, No Lead |
| Bulk: | 5106 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | ฿860.30091 | ฿9,463.31 |

