
CY62136FV30LL-45ZSXI | |
---|---|
DigiKey Part Number | 2156-CY62136FV30LL-45ZSXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62136FV30LL-45ZSXI |
Description | STANDARD SRAM, 128KX16, 45NS, CM |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY62136FV30LL-45ZSXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
173 | ฿56.55000 | ฿9,783.15 |