
DF3026X25V | |
|---|---|
DigiKey Part Number | 2156-DF3026X25V-1833-ND |
Manufacturer | |
Manufacturer Product Number | DF3026X25V |
Description | MICROCONTROLLER, 16-BIT, FLASH, |
Customer Reference | |
Detailed Description | H8/300H H8® H8/300H Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | H8/300H | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | SCI, SmartCard | |
Peripherals | PWM, WDT | |
Number of I/O | 70 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Base Product Number |
| Bulk: | 265 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | ฿512.10737 | ฿9,730.04 |

