Diode 400 V 10A Surface Mount TO-277-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FES10G

DigiKey Part Number
2156-FES10G-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FES10G
Description
DIODE STANDARD 400V 10A TO2773
Customer Reference
Detailed Description
Diode 400 V 10A Surface Mount TO-277-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
30 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Bulk
Capacitance @ Vr, F
140pF @ 4V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
400 V
Mounting Type
Current - Average Rectified (Io)
10A
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 A
Supplier Device Package
TO-277-3
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 762,878
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ฿3,124.80 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:762878
All prices are in THB
Bulk
QuantityUnit PriceExt Price
350฿27.99300฿9,797.55