4-SIP, GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SIP, GBU
GBU Pkg

GBU4K

DigiKey Part Number
GBU4KFS-ND
Manufacturer
Manufacturer Product Number
GBU4K
Description
BRIDGE RECT 1PHASE 800V 4A GBU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 4 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿71.83000฿71.83
20฿36.96900฿739.38
100฿31.20980฿3,120.98
500฿26.60970฿13,304.85
1,000฿22.86538฿22,865.38
2,000฿21.39232฿42,784.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.