
HA2-2640-2 | |
|---|---|
DigiKey Part Number | 2156-HA2-2640-2-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA2-2640-2 |
Description | IC OPAMP GP 1 CIRCUIT METAL CAN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5V/µs | |
Current - Supply | 3.8mA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 20 V | |
Voltage - Supply Span (Max) | 80 V | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |
| Bulk: | 170 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ฿3,636.48000 | ฿10,909.44 |

