


IPW60R099CPAFKSA1 | |
|---|---|
DigiKey Part Number | IPW60R099CPAFKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R099CPAFKSA1 |
Description | MOSFET N-CH 600V 31A TO247-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 31A (Tc) 255W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPW60R099CPAFKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2800 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 255W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿272.35000 | ฿272.35 |
| 30 | ฿158.45933 | ฿4,753.78 |
| 120 | ฿140.77650 | ฿16,893.18 |
| 510 | ฿123.42290 | ฿62,945.68 |


